Isolated DC-DC converter module featuring three outputs: 3.3V, 2.5V, and 1.2V. Delivers up to 10A maximum output current with a total power output of 49.5W. Operates with an input voltage range of 36V to 75V and boasts 85% efficiency. Includes Under Voltage Lockout (UVLO) protection and 1.5kV isolation. Packaged as a through-hole module with dimensions of 91.69mm (L) x 17.01mm (D) x 12.7mm (W).
Texas Instruments PT4853N technical specifications.
| Package/Case | Module |
| Depth | 17.01mm |
| Efficiency | 85% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.69mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 49.5W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4850 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Voltage - Output 3 | 1.2V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4853N to view detailed technical specifications.
No datasheet is available for this part.