Isolated DC-DC converter module featuring three outputs: 3.3V, 1.8V, and 1.2V, delivering up to 49.5W total power. Operates with input voltages from 36V to 75V, achieving 85% efficiency. Includes Under Voltage Lockout (UVLO) protection and 1.5kV isolation. Designed for through-hole mounting with a compact module package, operating across a wide temperature range of -40°C to 85°C.
Texas Instruments PT4854N technical specifications.
| Package/Case | Module |
| Depth | 17.01mm |
| Efficiency | 85% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.69mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 49.5W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4850 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 1.2V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4854N to view detailed technical specifications.
No datasheet is available for this part.