Texas Instruments PT4855N technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 76.5W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4850 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.5V |
| Voltage - Output 3 | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4855N to view detailed technical specifications.
No datasheet is available for this part.