Texas Instruments PT5041CT technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT5040 |
| Topology | Boost |
| Voltage - Output 1 | 12V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5041CT to view detailed technical specifications.
No datasheet is available for this part.