1.5A, 8V output DC/DC switching regulator with a maximum switching frequency of 800kHz. This non-isolated boost converter operates with an efficiency of 85% and supports an input voltage range of 4.75V to 7V. Featuring a 1.5A maximum output current and 12W maximum power dissipation, it is housed in a through-hole mount module with dimensions of 25.9mm (L) x 9.65mm (W) x 25.4mm (D). The component is RoHS compliant and operates within a temperature range of -20°C to 85°C.
Texas Instruments PT5044M technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 25.4mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 12W |
| Output Voltage | 8V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5040 |
| Topology | Boost |
| Voltage - Output 1 | 8V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5044M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
