
Texas Instruments PT5045C technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.25A |
| Efficiency | 85% |
| Lead Free | Contains Lead |
| Length | 25.65mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 10.8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 9V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5040 |
| Topology | Boost |
| Voltage - Output 1 | 9V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5045C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.