
5.5A switching regulator with a 2V output voltage and 6A output current. Features a 700kHz switching frequency, 88% efficiency, and UVLO protection. Operates from a 3.1V to 5.5V input voltage range and is housed in an SMD/SMT package. RoHS compliant and designed for surface mounting.
Texas Instruments PT5403C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.86mm |
| Efficiency | 88% |
| Features | UVLO |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1.11inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5400 |
| Voltage - Output 1 | 2V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5403C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
