
Non-isolated DC/DC converter module featuring a 2.5V output voltage and 3A maximum output current. This step-down regulator operates with an input voltage range of 3.1V to 5.5V, achieving up to 87% efficiency. It offers a single output and is designed for through-hole mounting. The component has a maximum power dissipation of 7.5W and operates within a temperature range of -40°C to 85°C.
Texas Instruments PT5502N technical specifications.
| Package/Case | Module |
| Depth | 12.19mm |
| Efficiency | 87% |
| Height | 0.95inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5500 |
| Voltage - Output 1 | 2.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5502N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
