Texas Instruments PT5545A technical specifications.
| Efficiency | 86% |
| Features | UVLO |
| Lead Free | Contains Lead |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 13.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT5540 |
| Topology | Boost |
| Voltage - Output 1 | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT5545A to view detailed technical specifications.
No datasheet is available for this part.