Texas Instruments PT5823A technical specifications.
| Package/Case | Module |
| Depth | 25.65mm |
| Efficiency | 84% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 50.55mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 28.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 1.8V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT5820 |
| Voltage - Output 1 | 1.8V |
| Width | 25.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT5823A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.