
1A DC/DC switching regulator with a 3.3V output voltage and 600kHz maximum switching frequency. Features non-isolated operation, a maximum input voltage of 26V, and a minimum input voltage of 9V. This through-hole mounted component offers 84% efficiency and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and comes in a vertical mount SIP package.
Texas Instruments PT6102N technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Depth | 9.4mm |
| Efficiency | 84% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3.3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 3.3W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6100 |
| Voltage - Output 1 | 3.3V |
| Weight | 5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6102N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
