3A, 3.3V output DC/DC switching regulator with 800kHz maximum switching frequency. Features a 5V nominal input voltage, operating from 4.5V to 5.5V, and delivers up to 3A output current. Offers 85% efficiency and 9.9W maximum power dissipation. Surface mountable in an SMA12 package, this lead-free and RoHS compliant component is designed for reliable power management.
Texas Instruments PT6405E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 17.01mm |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 9.9W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6400 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6405E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.