
The PT65102L254 is a 10-position rotary switch with a thermoplastic body and bronze contacts plated with gold. It is rated for 24V DC and has a mechanical life of 10,000 cycles. The switch is designed for through-hole mounting and operates within a temperature range of -20°C to 70°C. It is compliant with RoHS regulations and is available in packaging quantities of 50 units per rail or tube.
Apem PT65102L254 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65102L254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
