The PT65121L508 is a 4-position SP4T rotary switch with a current rating of 400mA and a maximum voltage rating of 24V DC. It features a thermoplastic body and bronze contacts with gold and nickel plating. The switch has a mechanical life of 10,000 cycles and is designed for through-hole mounting. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Apem PT65121L508 technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65121L508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.