
This 8-position rotary switch features a polyoxymethylene actuator and a bronze contact with gold and nickel plating. It has a mechanical life of 10,000 cycles and is rated for a maximum operating temperature of 70°C. The switch is RoHS compliant and available in a package quantity of 50, with a right-angle orientation and through-hole mount. It is washable and suitable for use with a maximum voltage rating of 24V DC.
Apem PT65126L254 technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65126L254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
