The PT65126L508 is an 8-position rotary switch with a polyoxymethylene actuator and a bronze contact with gold and nickel plating. It features a thermoplastic body and a right-angle orientation. The switch has a mechanical life of 10,000 cycles and is washable. It operates within a temperature range of -20°C to 70°C and is rated for a maximum voltage of 24V DC. The switch is available in a package quantity of 50 and is compliant with RoHS regulations.
Apem PT65126L508 technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65126L508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.