
This 16-position rotary switch features a polyamide actuator with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a mechanical life of 10,000 cycles and is rated for a maximum voltage of 24V DC. The switch is RoHS compliant and has a gold and nickel-plated bronze contact. It is available in a package quantity of 50 and is packaged in a rail or tube format for easy mounting through a hole.
Apem PT65303L254 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65303L254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.