The PT65326L508 is an 8-position rotary DIP switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a thermoplastic body and bronze contacts with gold plating. The switch is rated for 24V DC and has a mechanical life of 10,000 cycles. It is available in packaging quantities of 50 and is RoHS compliant.
Apem PT65326L508 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Voltage | 24V |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65326L508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
