
The PT65502 is a 10-position SP10T rotary switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a thermoplastic body and a bronze contact with gold and nickel plating. The switch has a mechanical life of 10,000 cycles and is washable. It is available in a package quantity of 50, with a packaging type of rail/tube and a terminal pitch of 2.54mm. The PT65502 is RoHS compliant and part of the PT65 series.
Apem PT65502 technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
