
The PT65503L254 is a 16-position rotary switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a thermoplastic body and bronze contacts with a gold plating. The switch is rated for 24V DC and has a mechanical life of 10,000 cycles. It is available in a package quantity of 50 and is packaged in rail/Tube packaging. The PT65503L254 is RoHS compliant and suitable for through hole mount applications.
Apem PT65503L254 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65503L254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.