Apem PT65512L508 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65512L508 to view detailed technical specifications.
No datasheet is available for this part.