
This 4-position SP4T rotary switch features a polyoxymethylene actuator and a thermoplastic body. It has a contact current rating of 150mA and a maximum operating temperature of 70°C. The switch is designed for through hole mounting and is RoHS compliant. It has a mechanical life of 10,000 cycles and is washable.
Apem PT65721 technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.