Texas Instruments PT6654Q technical specifications.
| Package/Case | SIP |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 62.5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6650 |
| Voltage - Output 1 | 9V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6654Q to view detailed technical specifications.
No datasheet is available for this part.