12W DC-DC converter module with a single -5.2V output, capable of delivering up to 3.5A. Features a non-isolated, vertical through-hole mounting package with dimensions of 2.58 inches (length) x 0.67 inches (width) x 1.02 inches (height) and a depth of 17.01mm. Operates within a 4.5V to 5.5V input voltage range, achieving 77% efficiency. Maximum power dissipation is 18.2W, with an operating temperature range of 0°C to 85°C.
Texas Instruments PT6912N technical specifications.
| Package/Case | Module |
| Depth | 17.01mm |
| Efficiency | 77% |
| Height | 1.02inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 18.2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 12W |
| Output Voltage | -5.2V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT6910 |
| Voltage - Output 1 | -5.2V |
| Width | 0.67inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6912N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.