6A switching regulator with dual 3.3V and 1.5V outputs, operating at up to 400kHz. This non-isolated DC/DC controller features overcurrent and short-circuit protection, achieving 90% efficiency. Designed for surface mount applications, it supports a 4.5V to 5.5V input voltage range and a maximum output current of 6A. RoHS compliant and lead-free, this component is suitable for operation between -40°C and 85°C.
Texas Instruments PT6943C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.22mm |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 28.8W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6940 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.5V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6943C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.