Board mount DC-DC converter featuring dual outputs of 3.3V and 2.5V, with a maximum output current of 2.25A and a combined output current capability of 10A. This module operates within an input voltage range of 10.8V to 13.2V, with a nominal input of 12V, and achieves 84% efficiency. Designed for through-hole mounting, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Texas Instruments PT6982N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Efficiency | 84% |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Power Dissipation | 40.3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6980 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6982N to view detailed technical specifications.
No datasheet is available for this part.