
Texas Instruments PT7707A technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Height | 35.3mm |
| Lead Free | Lead Free |
| Length | 71.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 18A |
| Max Power Dissipation | 63W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 1 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7700 |
| Voltage - Output 1 | 3.5V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7707A to view detailed technical specifications.
No datasheet is available for this part.