
Texas Instruments PT7707C technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Length | 71.37mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 3.5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7707C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
