
Texas Instruments PT7709N technical specifications.
| Package/Case | Module |
| Depth | 13.2mm |
| Efficiency | 90% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 76.96mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 70W |
| Mount | Through Hole, Vertical |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7700 |
| Voltage - Output 1 | 3.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7709N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.