
20A DC/DC switching regulator with a maximum switching frequency of 400kHz. This power management IC features overcurrent protection (OCP) and delivers a 1.575V output voltage. Designed for surface mount applications, it operates with an input voltage range of 3.1V to 3.6V and offers 80% efficiency. The component is housed in an SMD-27 package, with dimensions of 3 inches in length, 1.19 inches in width, and 0.5 inches in height.
Texas Instruments PT7714C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Efficiency | 80% |
| Features | OCP |
| Height | 0.5inch |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 31.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.575V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT7714 |
| Voltage - Output 1 | 1.575V |
| Width | 1.19inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT7714C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.