Texas Instruments PT7722C technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Length | 75.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 85W |
| Output Voltage | 7.6V |
| RoHS Compliant | No |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7722C to view detailed technical specifications.
No datasheet is available for this part.