
2A switching regulator with a 3.3V nominal output voltage and 6.6W maximum output power. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating at a 1MHz switching frequency. This component supports an input voltage range of 9V to 15V DC, with an efficiency of 80%. Packaged in an SMD/SMT format, it is RoHS compliant and designed for surface-mount assembly.
Texas Instruments PT78HT233S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 23.62mm |
| Efficiency | 80% |
| Features | OTP, SCP |
| Frequency | 1MHz |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage (DC) | 15V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 6.6W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 6.6W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 6.6W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT78HT200 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78HT233S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
