The PT78NR103V is a DC/DC controller from Texas Instruments with a single output of -3V and a maximum output current of 1A. It operates over a temperature range of -40°C to 85°C and is available in a through-hole package. The device features OTP and SCP, with an efficiency of 75%. It is RoHS compliant and packaged in a tray of 25 units.
Texas Instruments PT78NR103V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | -3V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78NR100 |
| Voltage - Output 1 | -3V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR103V to view detailed technical specifications.
No datasheet is available for this part.