Non-isolated DC-DC converter providing a fixed -10V output voltage at 500mA. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operating input voltage range is 7V to 18V, with a maximum output power of 5W. This through-hole mount module offers 75% efficiency and is RoHS compliant, packaged in a tray.
Texas Instruments PT78NR110V technical specifications.
| Package/Case | Module |
| Depth | 7.62mm |
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 5W |
| Output Voltage | -10V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78NR100 |
| Voltage - Output 1 | -10V |
| Weight | 6.5g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR110V to view detailed technical specifications.
No datasheet is available for this part.