
Texas Instruments PT78NR152ST technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | -5.2V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PT78NR100 |
| Voltage - Output 1 | -5.2V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT78NR152ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.