
High-efficiency switching regulator with a maximum switching frequency of 700kHz. This integrated circuit provides a stable -6V output voltage and supports an output current of 1.8A, delivering up to 10.8W of output power. Designed for a wide input voltage range from 9V to 15V, it features over-temperature protection (OTP) and short-circuit protection (SCP). The component is RoHS compliant and comes in a SIP-3 module package.
Texas Instruments PT78NR206H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.8A |
| Depth | 23.37mm |
| Efficiency | 78% |
| Features | OTP, SCP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 1.01inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -6V |
| Min Output Voltage | -6V |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 10.8W |
| Output Voltage | -6V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78NR200 |
| Voltage - Output 1 | -6V |
| Weight | 11g |
| Width | 0.93inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR206H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.