1.5A, 10V DC-DC converter module with a single output. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 14V to 38V, delivering 1.5A output current at 10V. Achieves 85% efficiency and is housed in a module package. This component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments PT78ST110V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 10V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST110V to view detailed technical specifications.
No datasheet is available for this part.