
Step-down DC/DC converter module with a fixed 5.1V output voltage and 1.5A maximum output current. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating from a 9V to 38V input range with 85% efficiency. This non-isolated, lead-free component is housed in a 0.94" x 0.9" x 0.31" module package, suitable for operation between -40°C and 85°C.
Texas Instruments PT78ST151H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 22.86mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 5.1V |
| Max Power Dissipation | 7.7W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.65W |
| Output Voltage | 5.1V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 5.1V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST151H to view detailed technical specifications.
No datasheet is available for this part.