
1.5A switching regulator module featuring a fixed 5.25V output voltage and a maximum switching frequency of 700kHz. Designed for efficient power conversion with an 85% efficiency rating. Operates from a 9.25V to 38V input voltage range, delivering up to 1.5A output current. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a tray, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT78ST153V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 7.62mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 9.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 5.25V |
| Max Power Dissipation | 7.9W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 5.25V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST153V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.