This industrial-grade clock generator IC features 8 terminals and operates within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 5V, with a minimum and maximum voltage rating of 4.5V and 5.5V, respectively. The device is packaged in a R-PDSO-G8 package type, which measures 3.885mm in width and 4.9mm in length.
Diodes PT7C4512WEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.885 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT7C4512WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.