
Texas Instruments PT8103C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 41.14mm |
| Efficiency | 86% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.85V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT8100 |
| Voltage - Output 1 | 1.85V |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT8103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.