Texas Instruments PT8104A technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Height | 11.9mm |
| Lead Free | Contains Lead |
| Length | 91.4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 73W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT8100 |
| Voltage - Output 1 | 1.825V |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT8104A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.