
30A DC/DC switching regulator module with a maximum switching frequency of 400kHz. Features a single 1.575V output and a maximum output current of 30A. Operates with an input voltage range of 10.8V to 13.2V and achieves 82% efficiency. Housed in a horizontal mount SMA31 package with a through-hole mounting type. Rated UL94 V-0 for flammability, with a maximum power dissipation of 47.3W. Operating temperature range is -40°C to 85°C.
Texas Instruments PT8123A technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Lead Free | Contains Lead |
| Length | 91.4mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 47.3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.575V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT8120 |
| Voltage - Output 1 | 1.575V |
| Weight | 55g |
| Width | 38.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT8123A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
