
Texas Instruments PT8125A technical specifications.
| Package/Case | Module |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Length | 91.2mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28A |
| Max Power Dissipation | 213W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 7.6V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT8120 |
| Voltage - Output 1 | 7.6V |
| Weight | 55g |
| Width | 38.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT8125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.