Digital PowerTrain Module, 6A output current, 3.6V output voltage. Features a wide input voltage range of 4.75V to 14V and up to 95% efficiency. This non-isolated, board-mount module offers a 12V nominal input and operates from -40°C to 85°C. The through-hole package measures 0.75" x 0.62" x 0.32" and supports a maximum power dissipation of 21.6W.
Texas Instruments PTD08A006WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Height | 0.32inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 21.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Powertrain™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTD08A006WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.