Texas Instruments PTD08A015WAD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP Module |
| Package/Case | DIP Module-TH |
| Package Description | Dual In-Line Module |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 19.92 |
| Package Width (mm) | 15.75 |
| Package Height (mm) | 8(Max) |
| Seated Plane Height (mm) | 8(Max) |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.75V |
| Output Voltage | 0.7 to 3.6V |
| Maximum Input Voltage | 14V |
| Maximum Output Current | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504408500 |
| Schedule B | 8504408500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments PTD08A015WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.