Single output, non-isolated DC/DC converter module with a 3.6V output voltage and 10A maximum output current. Features a wide input voltage range of 4.75V to 14V, achieving up to 96% efficiency. Designed for surface mount applications with a compact 0.8 x 0.6 x 0.24 inch package. Operates reliably across an extended temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments PTD08A210WAC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 20.32mm |
| Efficiency | 96% |
| Height | 0.24inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 42 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Powertrain™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTD08A210WAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.