
DC-DC Controller & Regulator module with 6A maximum output current and 15W maximum output power. Features a non-isolated design, 94% efficiency, and adjustable output voltage from 800mV to 2.5V. Operates with an input voltage range of 2.95V to 3.65V. This component offers a 6-pin DIP package, RoHS compliance, and an operating temperature range of -40°C to 85°C.
Texas Instruments PTH03050WAD technical specifications.
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 94% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 15W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 103W |
| Output Voltage | 2.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH03050W |
| Voltage - Output 1 | 2.5V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03050WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.