
Adjustable switching regulator module offering 3A output current and 92% efficiency. Features a 3V to 5.5V input voltage range and a 0.9V to 3.6V adjustable output voltage. This non-isolated DC/DC controller operates from -40°C to 85°C and is housed in a compact through-hole module.
Texas Instruments PTH04070WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 10.16mm |
| Efficiency | 92% |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 10.8W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH04070W |
| Voltage - Output 1 | 3.6V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04070WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
