
10-Amp adjustable power module with 2.2V to 5.5V input and 3.6V output. This non-isolated, board-mount DC/DC converter offers up to 94% efficiency and 36W maximum output power. Features include a wide output voltage range from 690mV to 3.6V, a 10A maximum output current, and a compact 22.1mm x 15.75mm x 0.33inch through-hole module package. Operates across a -40°C to 85°C temperature range.
Texas Instruments PTH04T240WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.2V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 36W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 36W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH04040W |
| Voltage - Output 1 | 3.6V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T240WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
